• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma Hose clamps 8107101013 Bundle Ø range 13 mm (max) 1 pc(s)

Image similar
Product type
Hose clamps
Bundle Ø (max.)
13 mm
Material
Steel
Bundle Ø range
13 mm (max)
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABA Mini clamp

  • Hose clamps
  • Bundle Ø range 13 mm (max)

Our service for you

Technical specifications

Product type

Hose clamps

Bundle Ø range

13 mm (max)

Bundle Ø (max.)

13 mm

Material

Steel

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

8107101013

Width

9 mm

RoHS-compliant

Yes

Type

8107101013

Material (details)

Steel-zinc coated

Clamping range diameter mm

13 mm

Documents & Downloads

Datasheet

Datasheet 1414287 Norma Hose clamps 8107101013 Bundle Ø range 13 mm (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1414287 Norma Hose clamps 8107101013 Bundle Ø range 13 mm (max) 1 pc(s)

More interesting products

(*All information is plus legal VAT)