• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma Normafix® BSL Type 510 Fastener Screw fixing 05108980208 Bundle Ø range 8 mm (max) 1 pc(s)

Image similar
Product type
Fastener
Fastening method
Screw fixing
Bundle Ø (max.)
8 mm
Material
Steel (galvanized)
Bundle Ø range
8 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.84 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Normafix ® BSL type 510

  • Fastener
  • Screw fixing
  • Bundle Ø range 8 mm (max)

Our service for you

Technical specifications

  • Bandwidth: 2x 8mm
Product type

Fastener

Fastening method

Screw fixing

Bundle Ø range

8 mm (max)

Bundle Ø (max.)

8 mm

Material

Steel (galvanized)

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

05108980208

Width

10 mm

Length

30.5 mm

RoHS-compliant

Yes

Type

Normafix® BSL Type 510

Documents & Downloads

Datasheet

Datasheet 1516728 Norma Normafix® BSL Type 510 Fastener Screw fixing 05108980208 Bundle Ø range 8 mm (max) 1 pc(s)

Description

Mounting clamps for fixing pipes and cables - Type 510 for two lines

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.