• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma Normafix® BSL Type 510 Fastener Screw fixing 05108980118 Bundle Ø range 18 mm (max) 1 pc(s)

Image similar
Product type
Fastener
Fastening method
Screw fixing
Bundle Ø (max.)
18 mm
Material
Steel (galvanized)
Bundle Ø range
18 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

103 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.52 / piece)
€ 0.86
-40 %
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Normafix ® BSL type 510

  • Fastener
  • Screw fixing
  • Bundle Ø range 18 mm (max)

Our service for you

Technical specifications

Product type

Fastener

Fastening method

Screw fixing

Bundle Ø range

18 mm (max)

Bundle Ø (max.)

18 mm

Material

Steel (galvanized)

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

05108980118

Width

12 mm

Length

35.5 mm

RoHS-compliant

Yes

Type

Normafix® BSL Type 510

Documents & Downloads

Datasheet

Datasheet 1516723 Norma Normafix® BSL Type 510 Fastener Screw fixing 05108980118 Bundle Ø range 18 mm (max) 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.15€ 4.81*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)