
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
Normafix ® BSL type 510
- Fastener
- Screw fixing
- Bundle Ø range 15 mm (max)
Our service for you
Technical specifications
- Product type
Fastener
- Fastening method
Screw fixing
- Bundle Ø range
15 mm (max)
- Bundle Ø (max.)
15 mm
- Material
Steel (galvanized)
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
05108980115
- Width
12 mm
- Length
34 mm
- RoHS-compliant
Yes
- Type
Normafix® BSL Type 510
Documents & Downloads
Datasheet
Datasheet 1516776 Norma Normafix® BSL Type 510 Fastener Screw fixing 05108980115 Bundle Ø range 15 mm (max) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.78*
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























