
Number
Minimum order quantity: 2
Total (€ 0.76 / piece)
€ 1.52
incl. VAT
14-day return policy included
Highlights & Details
Normafix ® BSL type 510
- Fastener
- Screw fixing
- Bundle Ø range 5 mm (max)
Our service for you
Technical specifications
- Bandwidth: 2x 5mm
- Product type
Fastener
- Fastening method
Screw fixing
- Bundle Ø range
5 mm (max)
- Bundle Ø (max.)
5 mm
- Material
Steel (galvanized)
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
05108980205
- Width
10 mm
- Length
24 mm
- RoHS-compliant
Yes
- Type
Normafix® BSL Type 510
Documents & Downloads
Datasheet
Datasheet 1516777 Norma Normafix® BSL Type 510 Fastener Screw fixing 05108980205 Bundle Ø range 5 mm (max) 1 pc(s)
Description
Mounting clamps for fixing pipes and cables - Type 510 for two lines
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.81*
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























