• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma NORMAFIX Pipe clip Screw fixing 9418912014 Bundle Ø range 14 mm (max) + chloroprene protection Silver, Black 1 pc(

Image similar
Product type
Pipe clip
Fastening method
Screw fixing
Bundle Ø (max.)
14 mm
Material
Steel
Features
+ chloroprene protection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

156 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tube holder clamp

  • Silver, Black
  • Pipe clip
  • Screw fixing
  • Bundle Ø range 14 mm (max)

Our service for you

Technical specifications

  • Mounting diameter: 5.2 mm
Product type

Pipe clip

Features

+ chloroprene protection

Fastening method

Screw fixing

Bundle Ø range

14 mm (max)

Bundle Ø (max.)

14 mm

Material

Steel

Min. temperature

-40 °C

Max. temperature

+120 °C

Mounting Ø (max.)

5.20 mm

Factory colour

Silver

Black

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

9418912014

Width

12 mm

RoHS-compliant

Yes

Type

NORMAFIX

Documents & Downloads

Datasheet

Datasheet 1383263 Norma NORMAFIX Pipe clip Screw fixing 9418912014 Bundle Ø range 14 mm (max) + chloroprene protection Silver, Black 1 pc(

Description

NORMAFIX ® RSGU pipe holder clamps are suitable for fixing pipes, cables, cable harnesses, cable protection tubes, hoses and other lines.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)