• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma Pivot bolt clamp 6118101719 Bundle Ø range 17 up to 19 mm very high tensile force 1 pc(s)

Image similar
Product type
Pivot bolt clamp
Bundle diameter (min.)
17 mm
Bundle Ø (max.)
19 mm
Material
Steel
Features
very high tensile force
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hinge bolt clamps

  • Pivot bolt clamp
  • Bundle Ø range 17 up to 19 mm

Our service for you

Technical specifications

Product type

Pivot bolt clamp

Features

very high tensile force

Bundle Ø range

17 up to 19 mm

Bundle diameter (min.)

17 mm

Bundle Ø (max.)

19 mm

Material

Steel

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

6118101719

Width

18 mm

RoHS-compliant

Yes

Type

6118101719

Material (details)

Steel

Clamping range diameter mm

17 - 19 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1420994 Norma Pivot bolt clamp 6118101719 Bundle Ø range 17 up to 19 mm very high tensile force 1 pc(s)

Description

NORMACLAMP® GBS are particularly suited for sealing suction and pressure lines with plastic or steel reinforcements and high shore hardnesses. Their distinguishing feature is the extremely high band tensile force. The assembly of NORMACLAMP® GBS is easily completed by means of either manual, pneumatic or electric standard tools.

More interesting products

(*All information is plus legal VAT)