• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma Single ear clamp 1107010011 Bundle Ø range 9 up to 11 mm Silver 1 pc(s)

Collection
Product type
Single ear clamp
Bundle diameter (min.)
9 mm
Bundle Ø (max.)
11 mm
Material
Steel
Bundle Ø range
9 up to 11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.84 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABA 1-Ear clamps

  • Silver
  • Single ear clamp
  • Bundle Ø range 9 up to 11 mm

Our service for you

Technical specifications

Product type

Single ear clamp

Bundle Ø range

9 up to 11 mm

Bundle diameter (min.)

9 mm

Bundle Ø (max.)

11 mm

Material

Steel

Factory colour

Silver

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1107010011

Width

6.5 mm

RoHS-compliant

Yes

Type

1107010011

Material (details)

Steel-zinc coated

Clamping range diameter mm

9 - 11 mm

Documents & Downloads

Datasheet

Datasheet 1414296 Norma Single ear clamp 1107010011 Bundle Ø range 9 up to 11 mm Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1414296 Norma Single ear clamp 1107010011 Bundle Ø range 9 up to 11 mm Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)