• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nothing 4a 128 GB Black EEC B (A - G) 17.2 cm (6.78 inch) Smartphone

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nothing 4a 17.2 cm (6.78") Dual-SIM Android 16.0 5G 8 GB 128 GB 5080 mAh black

  • Screen size diagonal 17.2 cm (6.78 inch)
  • 1224 x 2720 Pixel
  • RAM: 8 GB
  • Memory capacity: 128 GB
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 32 MP
  • Black
  • Android™ 16
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 7.5 W - 50 W USB PD

Technical specifications

  • Display resolution 1224 x 2720 pixels
  • Contrast ratio 1000000:1
  • Pixel density: 440 ppi
  • Maximum frame rate 120 fps
  • NanoSIM card type
  • WLAN standards: 802.11a,802.11b,Wi-Fi 4 (802.11n),802.11g,Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • Form factor: Bars
  • SUPPORTED AUDIO FORMATS: MP3, AAC, AAC+, WMA, AMR-NB, AMR-WB, WAV, FLAC, APE, OGG, MEDIUM, M4A, IMY, AC3, EAC3, AC4
  • Installed operating system: Android™ 16.0
Product type

Smartphone

Type

4a

GSM standard

5G

Factory colour

Black

Processor cores (No.)

8 x

Operating system (Version)

Android™ 16

Display (cm)

17.2 cm

Screen size diagonal (inches)

6.78 inch

Display resolution

1224 x 2720 Pixel

Resolution of built-in camera

50 MP

Front camera resolution

32 MP

8 GB

Memory capacity

128 GB

SIM card version

eSIM

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.4

Battery capacity

5080 mAh

Data transfer

5G

WiFi

NFC (Near field communication)

Yes

Mobile phone features

120 Hz refresh rate

Corning® Gorilla® Glass 7i

AMOLED

NFC

Built-in Glonass

Yes

Built-in GPS

Yes

IP64

Width

77.5 mm

Height

163.9 mm

Depth

8.5 mm

Weight

205 g

B (A - G)

Charging capacity (min.)

7.5 W

Charging capacity (max.)

50 W

Cable length

0 cm

Display properties

AMOLED

Playback of

MP3

AAC

AAC+

WMA

Frame rate

120 Hz

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

with USB Power Delivery

CPU series

Qualcomm® Kryo

USB-C charging port

yes

CPU turbo clock speed (max.)

2.7 GHz

Brightness

800 cd/m²

Processor/type

7s Gen 4

UKCA

yes

Colour depth

10 Bit

Image stabilizer

yes

Auto focus

yes

Portrait mode

yes

Electronic compass

yes

Protective case

yes

Position location

yes

Night mode

yes

Second rear camera resolution (numeric)

50 MP

Rear camera aperture number

1.88

Second rear camera aperture number

2.88

Front camera aperture number

2.2

Time lapse mode

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Rounded display corners

yes

SIM card ejector pin

yes

Third rear camera aperture number

2.2

Rear camera flash

yes

Front camera field of view (FOV) angle

89°

Third rear camera field of view (FOV) angle

120°

Maximum display brightness (HDR)

4500 cd/m²

Maximum display brightness (Outdoor)

1600 cd/m²

Macro photography

yes

Touch response rate

2500 Hz

Slow motion mode

yes

3087 min

1400

Fast charging

yes

Number of microphones

2

Optical zoom

3.5 x

Proximity sensor

yes

Ambient light sensor

yes

Screen protector

yes

Accelerometer

yes

Gyroscope

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820519 Nothing 4a 128 GB Black EEC B (A - G) 17.2 cm (6.78 inch) Smartphone