• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools 030-0462 Handheld stapler Staple type Typee 11 , Type 53F Staple length 6 - 14 mm

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handheld stapler

Staple type

Typee 11

Type 53F

Staple length

6 - 14 mm

Nail type

Type J

Max. nail length

16 mm

Documents & Downloads

Datasheet

Datasheet 3192679 Novus Tools 030-0462 Handheld stapler Staple type Typee 11 , Type 53F Staple length 6 - 14 mm

User & Safety Instructions

User & Safety Instructions 3192679 Novus Tools 030-0462 Handheld stapler Staple type Typee 11 , Type 53F Staple length 6 - 14 mm

Description

As an innovative and powerful professional tacker, the Novus TOOLS J-51 is a new measure in the field of professional fastening technology and is therefore a real multi-talent on the building site and in the workshop. The Tacker gun processes both flat wire staples (D type 53F / G type 11) from 6 to 14 mm and nails (E type J) from 16 mm. Coloured icons on the tool show the compatible clip types at a glance. The premium hand-held stapler convinces with all demanding tasks – from professional roof extension to creative decorative work all the way up to installation of steam locks. The sturdy and durable die-cast aluminum housing as well as firmly installed components ensure maximum durability and even guarantee years of reliability in tough everyday life. With only 630 grams, this excellent material quality makes this metal stapler with a particularly light and handy tool. In addition, the Tacker convinces with sophisticated details and product features for precise working. The long precision nose, the design line to the staple outlet and the spacer stop for a parallel series of clamps make it suitable for mounting down to the millimeter. The mechanical impact force regulation guarantees optimum countersunk mounting agents in all materials - from sensitive soft wood to hard oak floors. The ergonomic soft-grip lever and the belt hook that can be mounted on both sides also makes large-scale and longer projects a pleasure. Thanks to the practical handle locking, the tool can be kept in a space-saving way when not in use. The clamp channel with a loading capacity of up to 85 flat wire staples or 85 nails can be easily refilled. The sub-loader mechanism with integrated clamp slide and safety release allows the staples and nails to be filled up quickly. The well visible window on the front of the device shows the level at all times. The complete set contains 1200 galvanized flat wire clamps D type 53F/8 for an immediate working start. For securing films, leather, cardboard, wax/oil paper, hard-fiber boards, Tar paper as well as thin wood and trim are this stapler a reliable companion for professional results.

This text is machine translated.

Features

  • Set includes Novus hand-held stapler J-51 including Novus flat-wire staples D type 53F 8mm 1200 pcs
  • Processes flat wire clips up to 14 mm and nails 16 mm as well as hammer staples
  • Long nose for precise work in difficult to access places
  • A series of clips is stapled at a height in parallel using the distance stop
  • Ergonomic soft-grip lever for convenient working
  • Always within easy reach thanks to the sturdy belt hook for fixing to the working clothes.
  • Offers the right impact power for every work, no matter whether soft or hard wood, thanks to mechanical impact force setting
  • Clearly visible level indicator
  • For precise results, the design line at the front of the stapler shows the exact staple outlet
  • Bottom-loading mechanism with integrated clamp slide for quick recharging of the clips
  • Space-saving handle locking for stowing away when not in use

Scope of delivery

  • Novus Hand tacker J-51
  • 1200 PCs. Novus Flat wire staple D type 53F 8mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)