• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools J-033 030-0452 Industrial stapler Staple type Typee 11 Staple length 6 - 10 mm

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Industrial stapler

Staple type

Typee 11

Staple length

6 - 10 mm

Dim

(L x W) 200 cm x 150 mm

Length

200 cm

Width

150 mm

Weight

1152 g

Product type description

Hamertacker J-033 type 11 / 140 (G) / 6-10 geheel van metaal NOVUS

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048843 Novus Tools J-033 030-0452 Industrial stapler Staple type Typee 11 Staple length 6 - 10 mm

Description

The Hammer tacker J-033 is a robust, full metal stapler with non-slip grip for safe and fatigue-free working. It has an integrated clamp slide for fast loading and is suitable for the universal application on the construction site Ideal

This text is machine translated.

Features

  • Processed flat wire clamps from 6 to 10 mm
  • Robust and durable full metal hammer tacker
  • All parts are firmly installed on the device and cannot be lost
  • Non-slip grip for secure handling and fatigue-free working
  • Integrated clamp slide for quick recharging

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)