• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools J-11 030-0455 Handheld stapler Staple length 4 - 8 mm

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Novus Tools J-11 hand-held stapler set with 1800 fine wire staples – Small hobby stapler for wood with bottom loading mechanism, grip lock, clamp display window

  • The wood tacker are fine wire clamps (A type 53) from 4 - 8 mm and are versatile, for example, upholstery, fabric covers or decoration.
  • For accurate and precise results the design line shows the exact clamp outlet.
  • The underloading mechanism with safety release and integrated bracket slider makes quick and easy loading possible. The parenthesis view window shows the level at all times.
  • The small Tacker pistol, weighing only 158 grams, is a high-quality and robust ABS-plastic casing. All parts are firmly installed.
  • The handle can be easily locked when not in use or for stowing.
  • Complete starter set contains a J-11 hand tacker including 1800 galvanized fine wire clamps A type 53/6 for immediate start of work.

Technical specifications

Product type

Handheld stapler

Staple length

4 - 8 mm

Documents & Downloads

Datasheet

Datasheet 3385350 Novus Tools J-11 030-0455 Handheld stapler Staple length 4 - 8 mm

User & Safety Instructions

User & Safety Instructions 3385350 Novus Tools J-11 030-0455 Handheld stapler Staple length 4 - 8 mm

Information

Information 3385350 Novus Tools J-11 030-0455 Handheld stapler Staple length 4 - 8 mm

Warranty Terms

Warranty Terms 3385350 Novus Tools J-11 030-0455 Handheld stapler Staple length 4 - 8 mm

Description

The Novus Tools J-11 hand-held stapler is the perfect furniture stapler for creative DIY projects and DIY tasks. The high-quality and robust ABS plastic housing makes this material tacker, only 158 g, to be particularly light and handy tool for upholstery, decoration and handicrafts. As a versatile hobby stapler, it is ideal for covering picture frames, upholstered of chairs and for creative decorative work in the house and garden. This compact wooden stapler convinces with well thought-out features for precise work. The innovative design line shows the exact opening of clamps, while the view window of clips informs at all times about the level of fine wire staples. The convenient underloading mechanism with safety release and integrated bracket slider makes a quick and easy loading of up to 100 clamps. Thanks to the clever handle lock the Tacker can be stowed away to save space. The DIY Tacker processes fine wire staples (A type 53) from 4 to 8 mm and is thus the ideal starting point for entering the world of creative DIY. Coloured icons on the tool show the compatible clip types at a glance. All components are firmly installed, so nothing is lost while working. Perfectly suitable for beginners and amateur craftsmen, who place emphasis on quality and easy handling. Included in the starter set are 1800 galvanized fine wire clamps A type 53/6, which are perfect for a quick project start.

This text is machine translated.

Scope of delivery

  • Hand tacker J-11
  • 1800 ST fine wire staples A type 53/6

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)