• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools J-120 031-0362 Electric stapler Staple type Type 53 Staple length 6 - 14 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Pulse sequence 20 rpm
  • Charging mechanism: Under-loader
Product type

Electric stapler

Voltage

220 V

Staple type

Type 53

Staple length

6 - 14 mm

Max. nail length

16 mm

Nail capacity

150

Cable length

2 m

Operating voltage

220 V

Dim

(L x W) 295 mm x 215 mm

Length

295 mm

Width

215 mm

Weight

1.34 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048846 Novus Tools J-120 031-0362 Electric stapler Staple type Type 53 Staple length 6 - 14 mm

Description

The Novus J-120 electric tacker is a compact and high performance stapler, Ideal for fastening fabrics and fabrics in interior design and in the workshop.

This text is machine translated.

Features

  • Processes fine wire clips up to 14 mm and nails up to 16 mm
  • Long nose for precise work in difficult to access places
  • Thanks to the free-shot protection, the triggering is only possible when the stapler is placed on the material
  • Ergonomic handling for comfortable working
  • Bottom-fed mechanism with safety release for quick recharging
  • Clearly visible level indicator

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)