• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools J-15 030-0473 Handheld stapler Staple type Type 53 , Type 37 , Type 53F , Typee 11 Staple length 4 - 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Handheld stapler

Staple type

Type 53

Type 37

Type 53F

Typee 11

Staple length

4 - 10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048834 Novus Tools J-15 030-0473 Handheld stapler Staple type Type 53 , Type 37 , Type 53F , Typee 11 Staple length 4 - 10 mm

Description

The small universal tacker is Ideal suitable for interior building work and decoration. The tool processes fine wire and Flat wire staples

This text is machine translated.

Features

  • Easy change of clip type via Easy-Shift - select between fine wire and flat wire clamps very simply by sliding mechanism, Ideal for fabrics, foil, roof cardboard, vapor barriers, to cushion and much more
  • Quick-Loading-System - For particularly fast and simple filling the wooden stapler has a sub-loading mechanism with safety release and clamp filling display
  • Safe and fatigue-free operation with soft grip lever, low weight (250 g) and handle lock
  • Processed fine-wire clamps A type 53 and H type 37 with 4-10 mm as well as flat-wire clamps D type 53F and G type 11 with 4-10mm

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)