• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools J-25 030-0468 Handheld stapler Staple length 4 - 10 mm

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handheld stapler

Staple length

4 - 10 mm

Dim

(L x W) 200 cm x 150 mm

Length

200 cm

Width

150 mm

Weight

1152 g

Product type description

Handtacker J-25 metal power zinkspuitgietwerk NOVUS

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048836 Novus Tools J-25 030-0468 Handheld stapler Staple length 4 - 10 mm

Description

The small professional tacker with long life, particularly low recoil die-cast zinc casing for the most diverse types of work in household, at home and in the workshop. The tool processes fine wire staples and flat wire clamps.

This text is machine translated.

Features

  • Processes fine wire and flat wire staples from 4 to 10 mm as well as hammer staples
  • Simple change between fine wire staples and flat wire clamps per sliding mechanism
  • Bottom-fed mechanism with safety release for quick recharging
  • Clearly visible level indicator
  • Ergonomic soft-grip lever for convenient working
  • Handle locking for stowing away when not in use
  • Professional tacker with long life, particularly low recoil die-cast zinc casing

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)