• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NSYS3X4315 Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Dim
(W x H x D) 300 x 400 x 150 mm
Manufacturer part #
NSYS3X4315
Content
1 pc(s)
Width
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Dim

(W x H x D) 300 x 400 x 150 mm

Manufacturer part #

NSYS3X4315

Content

1 pc(s)

Width

300 mm

Height

400 mm

Type

NSYS3X4315

Depth

150 mm

Features

wallmount option

Material

Stainless steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2972269 NSYS3X4315 Schneider Electric Content: 1 pc(s)

Datasheet 2972269 NSYS3X4315 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972269 NSYS3X4315 Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2972269 NSYS3X4315 Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2972269 NSYS3X4315 Schneider Electric Content: 1 pc(s)

Information

Information 2972269 NSYS3X4315 Schneider Electric Content: 1 pc(s)

Information 2972269 NSYS3X4315 Schneider Electric Content: 1 pc(s)

Information 2972269 NSYS3X4315 Schneider Electric Content: 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 429.97*

More interesting products

(*All information is plus legal VAT)