• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NUTRiBULLET NBJ200G Juicer 1000 W Grey

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

1000 W

Product type

Juicer

Capacity

2 l

Kitchen appliances features

BPA-free

dishwasher proof

Factory colour

Grey

Weight

6.93 kg

Material

Stainless steel

Material (container)

Plastic

Width

409 mm

Height

236 mm

Length

262 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452097 NUTRiBULLET NBJ200G Juicer 1000 W Grey

Description

Who says that juicing is complicated? With three speed levels and an output of 1000 watts, it's easy to juice fruit and vegetables. A tappet with two filling shafts facilitates the filling. Even the cleaning is done quickly, because most parts are dishwasher-proof. This mixer comes with many accessories to make you even more flexible. The NUTRiBULLET® juicer Pro is the complete package for juice

This text is machine translated.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)