• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN ADC05030R5 ADC05030R5 View door (W x H) 300 mm x 500 mm Steel Grey 1 pc(s)

Image similar
Product type
View door
Width
300 mm
Material
Steel
Height
500 mm
Dim
(W x H) 300 mm x 500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the surface: Powder-coated
Product type

View door

Height

500 mm

Width

300 mm

Dim

(W x H) 300 mm x 500 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

ADC05030R5

IP55

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311230 nVent HOFFMAN ADC05030R5 ADC05030R5 View door (W x H) 300 mm x 500 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311230 nVent HOFFMAN ADC05030R5 ADC05030R5 View door (W x H) 300 mm x 500 mm Steel Grey 1 pc(s)

Description

Electrical components are visible when the door is closed, unauthorized personnel do not have access to the components and the degree of protection is maintained.

This text is machine translated.

What kind of Enclosure Parts are you looking for?