• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN ADC12080R5 ADC12080R5 View door (W x H) 800 mm x 1200 mm Steel Grey 1 pc(s)

Image similar
Product type
View door
Width
800 mm
Material
Steel
Height
1200 mm
Dim
(W x H) 800 mm x 1200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the surface: Powder-coated
Product type

View door

Height

1200 mm

Width

800 mm

Dim

(W x H) 800 mm x 1200 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

ADC12080R5

IP55

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311639 nVent HOFFMAN ADC12080R5 ADC12080R5 View door (W x H) 800 mm x 1200 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311639 nVent HOFFMAN ADC12080R5 ADC12080R5 View door (W x H) 800 mm x 1200 mm Steel Grey 1 pc(s)

Description

Electrical components are visible when the door is closed, unauthorized personnel do not have access to the components and the degree of protection is maintained.

This text is machine translated.

What kind of Enclosure Parts are you looking for?