• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CDPZ06 Mounting plate (W x H) 600 mm x 427.5 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Width
600 mm
Material
Steel
Dim
(W x H) 600 mm x 427.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Galvanised
Packaging type

Piece

Product type

Mounting plate

Width

600 mm

Dim

(W x H) 600 mm x 427.5 mm

Material

Steel

Content

1 pc(s)

Type

CDPZ06

Height

427.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309644 nVent HOFFMAN CDPZ06 Mounting plate (W x H) 600 mm x 427.5 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3309644 nVent HOFFMAN CDPZ06 Mounting plate (W x H) 600 mm x 427.5 mm Steel 1 pc(s) Piece

Description

The steel mounting plate speeds up the assembly of the top and table unit in desks, as it can be simply machined and fitted with components before installation.

This text is machine translated.