• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CDPZ16 Mounting plate (L x W x H) 427.5 x 1.6 x 427.5 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Length
427.5 mm
Width
1.6 mm
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Galvanised
Packaging type

Piece

Product type

Mounting plate

Length

427.5 mm

Width

1.6 mm

Dim

(L x W x H) 427.5 x 1.6 x 427.5 mm

Material thickness

1.6 mm

Material

Steel

Content

1 pc(s)

Type

CDPZ16

Height

427.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311316 nVent HOFFMAN CDPZ16 Mounting plate (L x W x H) 427.5 x 1.6 x 427.5 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311316 nVent HOFFMAN CDPZ16 Mounting plate (L x W x H) 427.5 x 1.6 x 427.5 mm Steel 1 pc(s) Piece

Description

The steel mounting plate speeds up the assembly of the top and table unit in desks, as it can be simply machined and fitted with components before installation.

This text is machine translated.