• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CDPZ12 Mounting plate (W x H) 1.2 mm x 427.5 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Width
1.2 mm
Material
Steel
Dim
(W x H) 1.2 mm x 427.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Galvanised
Packaging type

Piece

Product type

Mounting plate

Width

1.2 mm

Dim

(W x H) 1.2 mm x 427.5 mm

Material thickness

1.2 mm

Material

Steel

Content

1 pc(s)

Type

CDPZ12

Height

427.5 mm

1.2

427.5 mm

Galvanized

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310871 nVent HOFFMAN CDPZ12 Mounting plate (W x H) 1.2 mm x 427.5 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310871 nVent HOFFMAN CDPZ12 Mounting plate (W x H) 1.2 mm x 427.5 mm Steel 1 pc(s) Piece

Description

The steel mounting plate speeds up the assembly of the top and table unit in desks, as it can be simply machined and fitted with components before installation.

This text is machine translated.