• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CDPZ08 Mounting plate (W x H) 800 mm x 427.5 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Width
800 mm
Material
Steel
Features
no holes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Galvanised
Packaging type

Piece

Product type

Mounting plate

Features

no holes

Width

800 mm

Dim

(W x H) 800 mm x 427.5 mm

Material

Steel

Content

1 pc(s)

Type

CDPZ08

Height

427.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310047 nVent HOFFMAN CDPZ08 Mounting plate (W x H) 800 mm x 427.5 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310047 nVent HOFFMAN CDPZ08 Mounting plate (W x H) 800 mm x 427.5 mm Steel 1 pc(s) Piece