• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN ECF06 (VE10) ECF06 (VE10) PG connector (L x W x H) 381 x 381 x 13 mm 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PG connector
Width
381 mm
Height
13 mm
Length
381 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PG connector

Height

13 mm

Length

381 mm

Width

381 mm

Dim

(L x W x H) 381 x 381 x 13 mm

Material thickness

8 mm

Content

10 pc(s)

Type

ECF06 (VE10)

Depth

8 mm

Documents & Downloads

Datasheet

Datasheet 3310140 nVent HOFFMAN ECF06 (VE10) ECF06 (VE10) PG connector (L x W x H) 381 x 381 x 13 mm 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310140 nVent HOFFMAN ECF06 (VE10) ECF06 (VE10) PG connector (L x W x H) 381 x 381 x 13 mm 10 pc(s) Piece

Description

The grounding terminal kit guarantees a good contact between the grounding wires and the cabinet frame. The kit also makes procurement and installation easier.

This text is machine translated.

What kind of Enclosure Parts are you looking for?