• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN ECP08 (VE10) ECP08 (VE10) PG connector (L x W x H) 381 x 381 x 13 mm 10 pc(s)

Image similar
Product type
PG connector
Width
381 mm
Height
13 mm
Length
381 mm
Dim
(L x W x H) 381 x 381 x 13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PG connector

Height

13 mm

Length

381 mm

Width

381 mm

Dim

(L x W x H) 381 x 381 x 13 mm

Material thickness

8 mm

Content

10 pc(s)

Type

ECP08 (VE10)

Depth

8 mm

Documents & Downloads

Datasheet

Datasheet 3311000 nVent HOFFMAN ECP08 (VE10) ECP08 (VE10) PG connector (L x W x H) 381 x 381 x 13 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3311000 nVent HOFFMAN ECP08 (VE10) ECP08 (VE10) PG connector (L x W x H) 381 x 381 x 13 mm 10 pc(s)

Description

This grounding connection set provides for a good contact between grounding lines and mounting plates, panels and profiles. The kit also makes procurement and installation easier.

This text is machine translated.

What kind of Enclosure Parts are you looking for?