• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN ECFE1630 (VE10) ECFE1630 (VE10) PG strap (L x W x H) 381 x 381 x 13 mm 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PG strap
Width
381 mm
Height
13 mm
Length
381 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

PG strap

Height

13 mm

Length

381 mm

Width

381 mm

Dim

(L x W x H) 381 x 381 x 13 mm

Material thickness

8 mm

Content

10 pc(s)

Type

ECFE1630 (VE10)

Depth

8 mm

Documents & Downloads

Datasheet

Datasheet 3311815 nVent HOFFMAN ECFE1630 (VE10) ECFE1630 (VE10) PG strap (L x W x H) 381 x 381 x 13 mm 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311815 nVent HOFFMAN ECFE1630 (VE10) ECFE1630 (VE10) PG strap (L x W x H) 381 x 381 x 13 mm 10 pc(s) Piece

Description

This earthing strap is pre-cut, has pre-cut connection holes and simplifies the procurement as well as the installation.

This text is machine translated.

What kind of Enclosure Parts are you looking for?