• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EFCS20 EFCS20 Safety cover (W x H) 134 mm x 100 mm Non-corrosive steel 1 pc(s)

Image similar
Product type
Safety cover
Width
134 mm
Material
Non-corrosive steel
Height
100 mm
Dim
(W x H) 134 mm x 100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Untreated
Product type

Safety cover

Height

100 mm

Width

134 mm

Dim

(W x H) 134 mm x 100 mm

Material

Non-corrosive steel

Content

1 pc(s)

Type

EFCS20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311402 nVent HOFFMAN EFCS20 EFCS20 Safety cover (W x H) 134 mm x 100 mm Non-corrosive steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311402 nVent HOFFMAN EFCS20 EFCS20 Safety cover (W x H) 134 mm x 100 mm Non-corrosive steel 1 pc(s)

Description

Verwenden Sie zur Beschädigung dieses Produktes, darüber hinaus ist dies mit Gefahren oder wie z.B. Kurzschluss verbunden. Folded and joint. (Machining is required).

This text is machine translated.

What kind of Enclosure Parts are you looking for?