• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EDAS40 EDAS40 Mounting material dust resistant 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting material
Features
dust resistant
Content
1 pc(s)
Type
EDAS40
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting material

Features

dust resistant

Content

1 pc(s)

Type

EDAS40

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311818 nVent HOFFMAN EDAS40 EDAS40 Mounting material dust resistant 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311818 nVent HOFFMAN EDAS40 EDAS40 Mounting material dust resistant 1 pc(s) Piece

Description

The pressure compensation plug relieves the pressure generated by temperature differences in the interior of the cabinet and the exterior environment, while reducing the risk of dust entering the cabinet.

This text is machine translated.

What kind of Enclosure Parts are you looking for?