• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EXE22012090 Terminal box 220 x 220 x 120 x 90 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Terminal box
IP rating
IP66
Width
220 mm
Height
120 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Terminal box

Features

for DIN rail mounting

IP66

Length

220 mm

Width

220 mm

Height (min.)

90 mm

Height

120 mm

Dimensions

220 x 120 x 90 mm

Content

1 pc(s)

Type

EXE22012090

Dim

(L x W x H) 220 x 220 x 120 mm

Manufacturer part #

EXE22012090

Depth

90 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308444 nVent HOFFMAN EXE22012090 Terminal box 220 x 220 x 120 x 90 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3308444 nVent HOFFMAN EXE22012090 Terminal box 220 x 220 x 120 x 90 1 pc(s) Single

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.