• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EXE400250120 Terminal box 400 x 400 x 250 x 120 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal box
IP rating
IP66
Width
400 mm
Height
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Terminal box

Features

Explosion-proof

IP66

Length

400 mm

Width

400 mm

Height (min.)

120 mm

Height

250 mm

Dimensions

400 x 250 x 120 mm

Content

1 pc(s)

Type

EXE400250120

Dim

(L x W x H) 400 x 400 x 250 mm

Manufacturer part #

EXE400250120

Depth

120 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311834 nVent HOFFMAN EXE400250120 Terminal box 400 x 400 x 250 x 120 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311834 nVent HOFFMAN EXE400250120 Terminal box 400 x 400 x 250 x 120 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.