• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EXE26016090 Terminal box 260 x 260 x 160 x 90 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal box
IP rating
IP66
Width
260 mm
Height
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Terminal box

Features

ATEX

IP66

Length

260 mm

Width

260 mm

Height (min.)

90 mm

Height

160 mm

Dimensions

260 x 160 x 90 mm

Content

1 pc(s)

Type

EXE26016090

Dim

(L x W x H) 260 x 260 x 160 mm

Manufacturer part #

EXE26016090

Depth

90 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310158 nVent HOFFMAN EXE26016090 Terminal box 260 x 260 x 160 x 90 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310158 nVent HOFFMAN EXE26016090 Terminal box 260 x 260 x 160 x 90 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.