• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN HMP0808E Mounting plate (W x H) 75 mm x 80 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Width
75 mm
Material
Steel
Dim
(W x H) 75 mm x 80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Galvanised
Packaging type

Piece

Product type

Mounting plate

Width

75 mm

Dim

(W x H) 75 mm x 80 mm

Material

Steel

Content

1 pc(s)

Type

HMP0808E

Height

80 mm

75

80 mm

Galvanized

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310963 nVent HOFFMAN HMP0808E Mounting plate (W x H) 75 mm x 80 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310963 nVent HOFFMAN HMP0808E Mounting plate (W x H) 75 mm x 80 mm Steel 1 pc(s) Piece

Description

The steel mounting plate speeds up the assembly of HLP boxes, as it can be easily machined and fitted with components before installation.

This text is machine translated.