• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN HMP2360E Mounting plate (L x W x H) 600 x 600 x 230 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Length
600 mm
Width
600 mm
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Galvanised
Packaging type

Piece

Product type

Mounting plate

Length

600 mm

Width

600 mm

Dim

(L x W x H) 600 x 600 x 230 mm

Material

Steel

Content

1 pc(s)

Type

HMP2360E

Height

230 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309208 nVent HOFFMAN HMP2360E Mounting plate (L x W x H) 600 x 600 x 230 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3309208 nVent HOFFMAN HMP2360E Mounting plate (L x W x H) 600 x 600 x 230 mm Steel 1 pc(s) Piece

Description

The steel mounting plate speeds up the assembly of HLP boxes, as it can be easily machined and fitted with components before installation.

This text is machine translated.