• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN HMP1616E Mounting plate (L x W x H) 160 x 160 x 160 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Length
160 mm
Width
160 mm
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Galvanised
Packaging type

Piece

Product type

Mounting plate

Features

no holes

Length

160 mm

Width

160 mm

Dim

(L x W x H) 160 x 160 x 160 mm

Material

Steel

Content

1 pc(s)

Type

HMP1616E

Height

160 mm

160

160 mm

Galvanized

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310108 nVent HOFFMAN HMP1616E Mounting plate (L x W x H) 160 x 160 x 160 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310108 nVent HOFFMAN HMP1616E Mounting plate (L x W x H) 160 x 160 x 160 mm Steel 1 pc(s) Piece