• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MAD1201230R5 Cabinet 1200 x 1200 x 300 Steel Grey 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Cabinet
Material
Steel
Width
1200 mm
Height
1200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Cabinet

Features

with mount plate

Material

Steel

IP55

Factory colour

Grey

Width

1200 mm

Height (min.)

1200 mm

Height

1200 mm

Dimensions

300 × 1200 × 1200 cm

Weight

95 kg

Content

1 pc(s)

Type

MAD1201230R5

Dim

(W x H x D) 1200 x 1200 x 300 mm

Manufacturer part #

MAD1201230R5

Depth

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3310535 nVent HOFFMAN MAD1201230R5 Cabinet 1200 x 1200 x 300 Steel Grey 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3310535 nVent HOFFMAN MAD1201230R5 Cabinet 1200 x 1200 x 300 Steel Grey 1 pc(s) Single

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.