• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MAS0405021R5 Rail-mount adapter 500 x 500 x 400 x 210 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail-mount adapter
Material
Steel
Width
500 mm
Height
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Rail-mount adapter

Features

waterproof

Material

Steel

IP66

Factory colour

Grey

Length

500 mm

Width

500 mm

Height (min.)

210 mm

Height

400 mm

Dimensions

500 x 400 x 210 mm

Content

1 pc(s)

Type

MAS0405021R5

Dim

(L x W x H) 500 x 500 x 400 mm

Manufacturer part #

MAS0405021R5

Depth

210 mm

Grey

500

400 mm

210 mm

7035

TRUE

1

1

FALSE

Other

Steel

IK10

IP66

TRUE

FALSE

FALSE

FALSE

Powder coating

FALSE

FALSE

FALSE

FALSE

13

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309670 nVent HOFFMAN MAS0405021R5 Rail-mount adapter 500 x 500 x 400 x 210 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3309670 nVent HOFFMAN MAS0405021R5 Rail-mount adapter 500 x 500 x 400 x 210 Steel Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.