• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MAS0504030PER5 Cabinet 400 x 500 x 300 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cabinet
Material
Steel
Width
400 mm
Height
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Features

with door

Material

Steel

IP66

Factory colour

Grey

Width

400 mm

Height (min.)

500 mm

Height

500 mm

Dimensions

400 x 500 x 300 mm

Content

1 pc(s)

Type

MAS0504030PER5

Dim

(W x H x D) 400 x 500 x 300 mm

Manufacturer part #

MAS0504030PER5

Depth

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310970 nVent HOFFMAN MAS0504030PER5 Cabinet 400 x 500 x 300 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310970 nVent HOFFMAN MAS0504030PER5 Cabinet 400 x 500 x 300 Steel Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.