• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MAS0604026PER5 Cabinet 400 x 600 x 260 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cabinet
Material
Steel
Width
400 mm
Height
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Features

with door

Material

Steel

IP66

Factory colour

Grey

Width

400 mm

Height

600 mm

Dimensions

400 x 600 x 260 mm

Content

1 pc(s)

Type

MAS0604026PER5

Dim

(W x H x D) 400 x 600 x 260 mm

Manufacturer part #

MAS0604026PER5

Depth

260 mm

Stainless steel

400

600 mm

260 mm

7.04

FALSE

1

2

FALSE

Stainless steel 304 (V2A)

Stainless steel

IK10

IP66

FALSE

FALSE

Powder coating

FALSE

FALSE

FALSE

FALSE

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310114 nVent HOFFMAN MAS0604026PER5 Cabinet 400 x 600 x 260 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310114 nVent HOFFMAN MAS0604026PER5 Cabinet 400 x 600 x 260 Steel Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.