• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MCSL18106R5 Free-standing switchboard cabinet 1000 x 1800 x 600 Soft steel Grey 1 pc(s)

Image similar
Product type
Free-standing switchboard cabinet
Material
Soft steel
Width
1000 mm
Height
1800 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Free-standing switchboard cabinet

Material

Soft steel

IP44

Factory colour

Grey

Width

1000 mm

Height (min.)

1800 mm

Height

1800 mm

Dimensions

1000 x 1800 x 600 mm

Content

1 pc(s)

Type

MCSL18106R5

Dim

(W x H x D) 1000 x 1800 x 600 mm

Manufacturer part #

MCSL18106R5

Depth

600 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308515 nVent HOFFMAN MCSL18106R5 Free-standing switchboard cabinet 1000 x 1800 x 600 Soft steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308515 nVent HOFFMAN MCSL18106R5 Free-standing switchboard cabinet 1000 x 1800 x 600 Soft steel Grey 1 pc(s)

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.