• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MPEF10 (VE10) MPEF10 (VE10) Adapter set (W x H x D) 75 x 32 x 45 mm Steel 10 pc(s)

Image similar
Product type
Adapter set
Width
75 mm
Material
Steel
Height
32 mm
Dim
(W x H x D) 75 x 32 x 45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Adapter set

Height

32 mm

Width

75 mm

Dim

(W x H x D) 75 x 32 x 45 mm

Material

Steel

Content

10 pc(s)

Type

MPEF10 (VE10)

Depth

45 mm

Documents & Downloads

Datasheet

Datasheet 3310258 nVent HOFFMAN MPEF10 (VE10) MPEF10 (VE10) Adapter set (W x H x D) 75 x 32 x 45 mm Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3310258 nVent HOFFMAN MPEF10 (VE10) MPEF10 (VE10) Adapter set (W x H x D) 75 x 32 x 45 mm Steel 10 pc(s)

Description

This reinforcement bracket for mounting at very low points makes the mounting plate stiffer, which reduces vibrations and can absorb more weight.

This text is machine translated.

What kind of Enclosure Parts are you looking for?