• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MPG06R5 MPG06R5 Keyboard/display attachment (W x H x D) 600 x 985 x 400 mm Steel Grey 1 pc(s)

Image similar
Product type
Keyboard/display attachment
Width
600 mm
Material
Steel
Height
985 mm
Dim
(W x H x D) 600 x 985 x 400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the surface: Powder-coated
Product type

Keyboard/display attachment

Height

985 mm

Width

600 mm

Dim

(W x H x D) 600 x 985 x 400 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

MPG06R5

Depth

400 mm

IP66

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311938 nVent HOFFMAN MPG06R5 MPG06R5 Keyboard/display attachment (W x H x D) 600 x 985 x 400 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311938 nVent HOFFMAN MPG06R5 MPG06R5 Keyboard/display attachment (W x H x D) 600 x 985 x 400 mm Steel Grey 1 pc(s)

Description

The compact steel panel MPG with protection class IP 56/56 is available ready to use. It has a folding console top, and the ergonomic design allows easy installation and access to HMI devices. In addition, it enlarges... The available mounting location. As an alternative, if the desk contains chemical active substances or similar. Stainless steel roof panels can be used.

This text is machine translated.

What kind of Enclosure Parts are you looking for?