• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MPF1800 MPF1800 Adapter set (W x H x D) 102 x 1686 x 25 mm Steel 1 pc(s)

Image similar
Product type
Adapter set
Width
102 mm
Material
Steel
Height
1686 mm
Dim
(W x H x D) 102 x 1686 x 25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Adapter set

Height

1686 mm

Width

102 mm

Dim

(W x H x D) 102 x 1686 x 25 mm

Material

Steel

Content

1 pc(s)

Type

MPF1800

Depth

25 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310675 nVent HOFFMAN MPF1800 MPF1800 Adapter set (W x H x D) 102 x 1686 x 25 mm Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3310675 nVent HOFFMAN MPF1800 MPF1800 Adapter set (W x H x D) 102 x 1686 x 25 mm Steel 1 pc(s)

Description

These filler plates ensure a flat mounting surface for row cabinets when the mounting plate is not installed flush with the frame. The continuous surface area makes a more efficient use of space.

This text is machine translated.

What kind of Enclosure Parts are you looking for?