• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MPGS06 MPGS06 Keyboard/display attachment (W x H x D) 600 x 985 x 400 mm Non-corrosive steel Stainless ste

Image similar
Product type
Keyboard/display attachment
Width
600 mm
Material
Non-corrosive steel
Height
985 mm
Dim
(W x H x D) 600 x 985 x 400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface design: Untreated
Product type

Keyboard/display attachment

Height

985 mm

Width

600 mm

Dim

(W x H x D) 600 x 985 x 400 mm

Material

Non-corrosive steel

Factory colour

Stainless steel

Content

1 pc(s)

Type

MPGS06

Depth

400 mm

IP66

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311530 nVent HOFFMAN MPGS06 MPGS06 Keyboard/display attachment (W x H x D) 600 x 985 x 400 mm Non-corrosive steel Stainless ste

User & Safety Instructions

User & Safety Instructions 3311530 nVent HOFFMAN MPGS06 MPGS06 Keyboard/display attachment (W x H x D) 600 x 985 x 400 mm Non-corrosive steel Stainless ste

Description

The MPGS, a compact stainless steel console with IP66/55 protection, is available ready for use. It has a hinged cover, and the ergonomic design allows easy installation and access to HMI devices. In addition, it extends the available mounting location. This desk can be installed in virtually any environment, depending on the version.

This text is machine translated.

What kind of Enclosure Parts are you looking for?