• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MPLS062 MPLS062 Metal lid (W x D) 600 mm x 500 mm Metal Stainless steel 1 pc(s)

Image similar
Product type
Metal lid
Width
600 mm
Material
Metal
Dim
(W x D) 600 mm x 500 mm
Factory colour
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Metal lid

Width

600 mm

Dim

(W x D) 600 mm x 500 mm

Material

Metal

Factory colour

Stainless steel

Content

1 pc(s)

Type

MPLS062

Depth

500 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311531 nVent HOFFMAN MPLS062 MPLS062 Metal lid (W x D) 600 mm x 500 mm Metal Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311531 nVent HOFFMAN MPLS062 MPLS062 Metal lid (W x D) 600 mm x 500 mm Metal Stainless steel 1 pc(s)

Description

A stainless steel cover for a steel table is a cost-effective alternative for a stainless-steel desk in certain environments. A sheet steel cover would, for example  Quickly damaged if operator... Are exposed to chemical substances and transfer them to the cover during operation and maintenance.

This text is machine translated.

What kind of Enclosure Parts are you looking for?