• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN SSTB202008 Terminal box 200 x 200 x 80 Steel (stainless) 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal box
Material
Steel (stainless)
IP rating
IP66
Width
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Terminal box

Features

anti-corrosive

Material

Steel (stainless)

IP66

Width

200 mm

Height

200 mm

Dimensions

200 x 200 x 80 mm

Content

1 pc(s)

Type

SSTB202008

Dim

(W x H x D) 200 x 200 x 80 mm

Manufacturer part #

SSTB202008

Depth

80 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310734 nVent HOFFMAN SSTB202008 Terminal box 200 x 200 x 80 Steel (stainless) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310734 nVent HOFFMAN SSTB202008 Terminal box 200 x 200 x 80 Steel (stainless) 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.