• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN SSTB204012-316 Terminal box 400 x 200 x 120 Steel (stainless) 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal box
Material
Steel (stainless)
IP rating
IP66
Width
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Terminal box

Features

anti-corrosive

Material

Steel (stainless)

IP66

Width

400 mm

Height

200 mm

Content

1 pc(s)

Type

SSTB204012-316

Dim

(W x H x D) 400 x 200 x 120 mm

Manufacturer part #

SSTB204012-316

Depth

120 mm

400

200 mm

120 mm

FALSE

Stainless steel 316 (V4A)

Stainless steel

IK08

IP66

TRUE

4X

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311590 nVent HOFFMAN SSTB204012-316 Terminal box 400 x 200 x 120 Steel (stainless) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311590 nVent HOFFMAN SSTB204012-316 Terminal box 400 x 200 x 120 Steel (stainless) 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.