• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 10125011 19" rack (W x H x D) 600 x 2200 x 300 mm 81 U Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" rack

Rack unit

81 U

Width

600 mm

Height

2200 mm

Depth

300 mm

Dim

(W x H x D) 600 x 2200 x 300 mm

Weight

115 kg

Factory colour

Multicolour

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2989546 nVent SCHROFF 10125011 19" rack (W x H x D) 600 x 2200 x 300 mm 81 U Multicolour

User & Safety Instructions

User & Safety Instructions 2989546 nVent SCHROFF 10125011 19" rack (W x H x D) 600 x 2200 x 300 mm 81 U Multicolour

Description

ETSI rack frame, 2 pieces
ETSIRACK 2200H 600W 300D
Welded frame with metric grid punching according to ETS 300119-3
Static load 200 kg.
Mounting height 81 SU (1 SU = 25 mm)

This text is machine translated.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)