• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20118742 19" rack (W x H x D) 600 x 1831 x 400 mm 39 U Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" rack

Rack unit

39 U

Width

600 mm

Height

1831 mm

Depth

400 mm

Dim

(W x H x D) 600 x 1831 x 400 mm

Weight

14.664

Factory colour

Grey

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990010 nVent SCHROFF 20118742 19" rack (W x H x D) 600 x 1831 x 400 mm 39 U Grey

User & Safety Instructions

User & Safety Instructions 2990010 nVent SCHROFF 20118742 19" rack (W x H x D) 600 x 1831 x 400 mm 39 U Grey

Description

Laboratory frame 19" open cabinet stringers, 39 HE
LABRACK URIGHTS 39U RAL7035
Slide-in depth 400 mm
Load capacity 150 kg stationary, with a defined center of gravity in the center of the laboratory frame

This text is machine translated.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)