• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20118743 19" rack (W x D) 600 mm x 710 mm Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" rack

Width

600 mm

Depth

710 mm

Dim

(W x D) 600 mm x 710 mm

Weight

14.702

Factory colour

Grey

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990011 nVent SCHROFF 20118743 19" rack (W x D) 600 mm x 710 mm Grey

User & Safety Instructions

User & Safety Instructions 2990011 nVent SCHROFF 20118743 19" rack (W x D) 600 mm x 710 mm Grey

Description

Laboratory rack, 19-inch, open frame, stationary base
LABRACK TOP/BTM CASTG.RAL7035
Modular built with base and viewing panel, please order beams separately according to desired height
Load capacity 150 kg stationary, with a defined center of gravity in the center of the laboratory frame
Recommended max. Slide-in depth 400 mm

This text is machine translated.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)