• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 14575025 19" rack chassis 257 x 2 x 331 Multicolour 1 pc(s)

Product type
19" rack chassis
Width
257 mm
Height
2 U
Features
with air vents
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF HOUSING 2 HE - COMPAC PRO HOUSING 2HE 42TE 331T

Our service for you

Technical specifications

Product type

19" rack chassis

Features

with air vents

Factory colour

Multicolour

Width

257 mm

Height

2 U

Content

1 pc(s)

Dim

(W x H x D) 257 x 2 x 331 mm

RoHS-compliant

Yes

Depth

331 mm

Type

14575025

Rack unit

2 U

Weight

2.38

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989876 nVent SCHROFF 14575025 19" rack chassis 257 x 2 x 331 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2989876 nVent SCHROFF 14575025 19" rack chassis 257 x 2 x 331 Multicolour 1 pc(s)

Description

CompactPro Desktop housing, unshielded, 2 HE, 42 TE, 331 mm
COMPAC PRO CASE 2U 42HP 331D
Pre-assembled table case for individual extension
For fitting backplane with insulating strips
Ventilation slots in base plate

This text is machine translated.